Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

405C35B25M00000

CTS Corporation

Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
Search Keywords: 405C35B25M00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    405C35B25M00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    25 MHz
  • Load Capacitance:
    13 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1,000
$0.4792
3,000
$0.4540
5,000
$0.3732
8,000
$0.3676
10,000
$0.3406
15,000
$0.3355
25,000
$0.3108
50,000 +
$0.3034
Click for Quote
Log in to unlock special pricing