Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

405C11A12M00000

CTS Corporation

Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Search Keywords: 405C11A12M00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    405C11A12M00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    12 MHz
  • Load Capacitance:
    10 pF
  • Frequency Tolerance:
    ±10 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.5179
3,000
$0.4753
5,000
$0.4000
8,000
$0.3940
10,000
$0.3653
15,000
$0.3599
25,000
$0.3329
50,000 +
$0.3244
Click for Quote
Log in to unlock special pricing