Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

403C35E12M00000

CTS Corporation

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 4-Pin SMD T/R
Search Keywords: 403C35E12M00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    403C35E12M00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    12 MHz
  • Load Capacitance:
    20 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately You may purchase in-stock quantity up to 1,500
On Order:
3,000   can ship 12/11/24
Minimum Order:
3000
Available in less than min:
1500
Order Increment:
3000
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$0.2455
3,000
$0.2232
6,000
$0.2169
9,000
$0.2110
12,000
$0.2078
27,000
$0.1737
51,000
$0.1632
102,000 +
$0.1506
Click for Quote
Log in to unlock special pricing