Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

402F32011CAR

CTS Corporation

Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Search Keywords: 402F32011CAR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    402F32011CAR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    32 MHz
  • Load Capacitance:
    10 pF
  • Frequency Tolerance:
    ±10 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately You may purchase in-stock quantity up to 2,250
Minimum Order:
3000
Available in less than min:
2250
Order Increment:
3000
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$0.2379
3,000
$0.2163
6,000
$0.2106
9,000
$0.2053
12,000
$0.2022
27,000
$0.1695
51,000
$0.1592
102,000 +
$0.1472
Click for Quote
Log in to unlock special pricing