Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2184LPSTJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    218-4LPSTJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,138
Ships today, if you order in
Minimum Order:
75
Order Increment:
75
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
75
$0.954
300
$0.775
525
$0.740
1,050
$0.709
2,550
$0.679
5,025
$0.669
7,500
$0.659
10,050 +
$0.632
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5