Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2182LPSJF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    218-2LPSJF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    145
  • Body Orientation:
    Straight13440
  • Actuator Style:
    Recessed Slide13439
  • Actuator Length:
    0 mm
  • Number of Positions:
    213458
  • Pole Throw Configuration:
    SPST13461
  • Mounting:
    Surface Mount13457
  • Terminal Type:
    J-Bend13472
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold13443
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755
Can Ship immediately
Minimum Order:
145
Order Increment:
145
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
145
$0.748
290
$0.725
580
$0.693
1,015
$0.682
2,610
$0.636
5,075
$0.585
7,540
$0.569
10,005 +
$0.547
Click for Quote
Log in to unlock special pricing