Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube
Search Keywords: 1938MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    193-8MS
  • Alias/AKA:
    193008MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    1.14 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,725
Can Ship immediately
Minimum Order:
25
Order Increment:
25
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
25
$1.219
250
$1.003
500
$0.961
1,000
$0.923
2,500
$0.888
5,000
$0.797
7,500
$0.785
10,000 +
$0.753
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5