Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

026TB32R501B1A1

CTS Corporation

Res Wirewound POT 500 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 500 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Search Keywords: 026TB32R501B1A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    026TB32R501B1A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    5 W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    37.31 x 23.8 x 31.71 mm
  • Operating Temperature:
    -30 to 105 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 961
Can Ship immediately
Minimum Order:
5
30 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$5.402
50
$2.964
100
$2.741
250
$2.494
500
$2.436
1,000
$2.411
3,000
$2.387
5,000 +
$2.363
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5