Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description +
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal
Search Keywords: TD2410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    TD2410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$161.33
5
$158.81
10
$156.43
20
$154.08
30
$151.77
40 +
$149.49
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
D2410
D2410
VIEW PRODUCT
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current