Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Din Rail Mounting Tu2R4 With Led Status Indicator Timer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Din Rail Mounting Tu2R4 With Led Status Indicator Timer
Search Keywords: 88865300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88865300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    2 Form C
  • Coil Suppression Diode:
    No
  • DC Coil Voltage:
    12 V
  • Coil Resistance:
    N/A
  • AC Coil Voltage:
    12 V
  • Coil Current:
    N/A
  • Contact Arrangement:
    DPDT
  • Contact Material:
    Silver Nickel(Cadmium Free)
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$147.07
5
$122.06
10 +
$116.56
Click for Quote
Log in to unlock special pricing
Older Equivalent
88866300
88866300
VIEW PRODUCT
Electromechanical Relay 12VDC 12VAC 8A DPDT DIN Rail Timer Relay