Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Din Rail Mounting Tbr1 With Led Status Indicator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Din Rail Mounting Tbr1 With Led Status Indicator
Search Keywords: 88865125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88865125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Contact Material:
    Silver Nickel(Cadmium Free)
  • Contact Form:
    1 Form C
  • Coil Current:
    N/A
  • Contact Arrangement:
    SPDT
  • Coil Resistance:
    N/A
  • Coil Suppression Diode:
    No
  • AC Coil Voltage:
    24 to 240 V
  • DC Coil Voltage:
    24 V
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$225.93
3
$98.71
5
$93.76
10 +
$81.53
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
88827125
88827125
VIEW PRODUCT
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17