Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay
Search Keywords: 88826145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88826145
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 100h
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$202.28
5
$77.69
10 +
$72.70
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1