Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
84870211 by Crouzet Control
Image is representational - see mfr. specs
Crouzet Control

Electromechanical Relay 24VAC 8A SPDT (( 22.5mm 103.5mm 78mm)) Level Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 8A SPDT (( 22.5mm 103.5mm 78mm)) Level Control Relay
Search Keywords: 84870211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84870211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • COO:
    FR
  • ECCN:
    EAR99
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    22.5 x 103.5 x 78 mm
  • Mounting:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€166.887
3
€156.986
5
€149.132
10 +
€129.675
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
84870210
84870210
VIEW PRODUCT
ENRM Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC