Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Output Module 24VDC 20mA DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 24VDC 20mA DIN Rail
Search Keywords: 84145041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84145041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    30 VDC
  • Minimum Load Voltage:
    1,1 VDC|VAC
  • Maximum Load Voltage:
    250,250 VDC|VAC
  • Maximum Load Current:
    6 A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$96.99
2 +
$62.54
Click for Quote
Log in to unlock special pricing