Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

831800C1.AL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC 372.85VA Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 831800C1AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831800C1.AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polyester/Flat Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order:
4
9 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
4
$22.17
10
$12.59
25
$6.20
50
$5.95
100
$5.65
250
$5.50
500
$5.36
1,000 +
$5.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5