Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button Connector Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Signal Relay - 5 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .450" Flatted Anti-rotation Actua...
Non insulated – Through hole turret terminal – Commercial - Brass material - Overall lengt...
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rot...
LED Panel Indicator - Green Diffused Lens - 2.2V - 25mA - Green - Wire Leads - 6" (152.40m...