Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Connector Accessories Set Screw Straight Black
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
Heat Shrink Transition Y Style Polyolefin Flexible Modified
Heat Shrink Transition Polyolefin
Plug Closure Cap, 30A Size, 2P, 3P, 4P, ARKTITE
Plug - 30A - 0.39-1.20" - Three-wire - Three-Pole - 50-400 Hz - Style 1 - Copper-Free Alum...
Single Pole Cam-Type Connector - Female - 400 A - 600 V AC/DC - 2 to 1 AWG - Green.