Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9 Inch Pro Series Linesman Compound Action Pliers

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
9 Inch Pro Series Linesman Compound Action Pliers
Search Keywords: PS20509C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crescent / Apex
  • Part No:
    PS20509C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203206030
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Handle Length:
    119.3810461mm
  • Jaw Width:
    25.4 mm
  • Family:
    PS
  • Jaw Length:
    33.32 mm
  • Material:
    Chrome Vanadium Steel10464
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$30.990
10
$30.370
25
$30.060
50
$29.750
100 +
$29.441
Click for Quote
Log in to unlock special pricing