Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.61x8.89x6.71)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.61x8.89x6.71)mm THT Dry
Search Keywords: PRMA1B12B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    PRMA1B12B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NC
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$30.10
25
$10.02
50
$9.28
100
$8.68
250 +
$8.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5