Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MOLDED DIP 4-PIN HG RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MOLDED DIP 4-PIN HG RELAY
Search Keywords: MSS71A05B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    MSS71A05B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    3 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$44.976
5
$41.015
10
$39.300
25
$38.240
50
$36.760
100
$35.841
300 +
$29.550
Click for Quote
Log in to unlock special pricing