Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HGWM51111W00

Coto Technology

Reed Relays 48VDC 10KOhm 2A SPDT (35.05x11.15x10.4)mm THT Mercury Wetted

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 48VDC 10KOhm 2A SPDT (35.05x11.15x10.4)mm THT Mercury Wetted
Search Keywords: HGWM51111W00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    HGWM51111W00
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490055
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    5 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    100 W
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
35 Weeks can ship 7/22/25