Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HGRM51111M00

Coto Technology

Reed Relays SPDT 2A Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays SPDT 2A Thru-Hole
Search Keywords: HGRM51111M00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    HGRM51111M00
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Switching Current:
    2 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
35 Weeks can ship 7/21/25
ADD TO CART
Qty
Unit Price
1
$196.88
25
$82.99
50
$76.62
100
$71.14
250
$66.40
500 +
$62.24
Click for Quote
Log in to unlock special pricing