Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Ceramic 0.001uF 2000V Z5U 20% (12 X 8mm) Radial 9.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.001uF 2000V Z5U 20% (12 X 8mm) Radial 9.5mm 85°C
Search Keywords: UN102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    UN102M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Construction:
    N/A
  • Dielectric:
    Z5U
  • Family:
    X
  • Failure Rate:
    N/R
  • Capacitance Value:
    0.001 uF
  • Dimension:
    8 x 12 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order:
2
76 Weeks can ship 5/7/26
ADD TO CART
Qty
Unit Price
2
$48.56
25
$14.35
50
$8.36
100
$7.79
250 +
$7.10
Click for Quote
Log in to unlock special pricing