Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HZA337M025G24VT-F

Cornell Dubilier

Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10.5mm) SMD 0.02 Ohm 2500mA 10000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10.5mm) SMD 0.02 Ohm 2500mA 10000h 105°C Automotive T/R
Search Keywords: HZA337M025G24VTF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    HZA337M025G24VT-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    HZA_V
  • Leakage Current:
    82.5@2Min uA
  • Dimension:
    10.5 x 10mm mm
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    0.02 Ohm
  • Lifetime:
    10000 h
  • Lead Diameter:
    N/R
  • Capacitance Value:
    3302206uF
  • Construction:
    Cylindrical2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
10
$2.50
25
$2.03
50
$1.97
125
$1.92
250
$1.89
375
$1.87
500 +
$1.84
Click for Quote
Log in to unlock special pricing