Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CM04FD101JO3

Cornell Dubilier

Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Search Keywords: CM04FD101JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CM04FD101JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Lead Pitch For Radial:
    3.6 mm
  • Construction:
    N/A
  • Dimension:
    9.4(Max) x 5.1(Max) x 8.9(Max) mm
  • Lead Diameter:
    0.4 mm
  • Capacitance Value:
    100 pF
  • Family:
    CM04
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
1,414 can ship
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
100
$2.769
300
$2.686
500
$2.459
1,000
$2.410
2,500
$2.371
5,000
$2.347
7,500
$2.324
10,000 +
$2.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5