Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

930C1W1P5K-F

Cornell Dubilier

Cap Film 1.5uF 100V PP 10% (12.7 X 25.4mm) Axial 0.02 Ohm 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1.5uF 100V PP 10% (12.7 X 25.4mm) Axial 0.02 Ohm 105°C
Search Keywords: 930C1W1P5KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    930C1W1P5K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    100,70 VDC|VAC
  • Capacitance Value:
    1.5 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    12.7 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
100   can ship 5/12/25
Minimum Order:
25
Order Increment:
25
29 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
25
$8.79
50
$8.09
100
$7.20
250
$6.79
500
$6.56
1,000
$6.26
2,500 +
$6.20
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5