Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 2700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.155 Ohm 1257mA 1000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.155 Ohm 1257mA 1000h 105°C
Search Keywords: LP272M035C1P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    LP272M035C1P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
Manufacturer Stock:
522 can ship
Minimum Order:
5
22 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
5
$5.47
50
$4.50
100
$4.31
300
$4.14
500
$3.99
1,000
$3.49
2,500
$3.41
5,000 +
$3.36
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5