Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 4600uF 20V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.022 Ohm 8100mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4600uF 20V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.022 Ohm 8100mA 2000h 105°C
Search Keywords: CGR462U020R2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    CGR462U020R2C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4600 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Clamp Mount
  • Size:
    34.93 x 53.98 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    20 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$56.29
5
$55.44
10
$54.61
25
$53.79
50
$33.10
75
$26.21
100 +
$25.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5