Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 10%250VDC - 0.413 in Dia x 1.102 in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 10%250VDC - 0.413 in Dia x 1.102 in
Search Keywords: 150105K250JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    150105K250JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    250,160 VDC|VAC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    10.5 x 28 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,416
Can Ship immediately
Manufacturer Stock:
139 can ship
Minimum Order:
100
Order Increment:
100
18 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
100
$1.55
300
$1.44
500
$1.42
1,000
$1.39
2,500
$1.33
5,000
$1.30
7,500
$1.28
10,000 +
$1.26
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5