Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Film 1uF 400V 10% (22.4 X 17.8 X 8.1mm) Gull Wing DIP 0.008 Ohm 125°C Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1uF 400V 10% (22.4 X 17.8 X 8.1mm) Gull Wing DIP 0.008 Ohm 125°C Tube
Search Keywords: 105K400CS6G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    105K400CS6G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    N/A
  • Voltage:
    400 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Size:
    22.4 x 17.8 x 8.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$26.41
5
$22.52
10
$22.18
25
$21.73
50
$21.41
75
$21.08
100 +
$20.77
Click for Quote
Log in to unlock special pricing