Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

17282-2SG-300

Conxall

Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
Search Keywords: 172822SG300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Conxall
  • Part No:
    17282-2SG-300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Field Installable
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    2
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,732
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
5
$5.660
50
$4.538
100
$4.301
300
$4.209
500
$4.049
1,000
$3.634
2,500
$3.590
5,000 +
$3.554
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5