Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13182-7SG-331

Conxall

Conn Field Installable SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Field Installable SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
Search Keywords: 131827SG331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Conxall
  • Part No:
    13182-7SG-331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Field Installable
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    7
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$41.25
5
$29.12
10
$25.83
25
$22.35
50
$21.63
75
$21.18
100 +
$19.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5