Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5-554720-3

CommScope

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
Search Keywords: 55547203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    5-554720-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 918,132
Can Ship immediately
Minimum Order:
60
ADD TO CART
Qty
Unit Price
60
$0.42
1,000
$0.41
2,000
$0.39
5,000
$0.37
10,000
$0.35
20,000
$0.33
50,000 +
$0.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5