Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fan Guard For Use With: Comair Rotron Flight 120 - Muffin/MuffinXL DC - Whisper/Whisper XL - Muffin/Muffin XL Fans - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard For Use With: Comair Rotron Flight 120 - Muffin/MuffinXL DC - Whisper/Whisper XL - Muffin/Muffin XL Fans - RoHS
Search Keywords: 550214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Comair Rotron
  • Part No:
    550214
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8414901080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Screen
  • Material:
    Aluminum Mesh
  • Color:
    Aluminum
  • Fits Fan Size:
    120 mm
  • Family:
    550214
  • Operating Temperature:
    N/A
  • Dimension:
    119 x 119 x 4.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,706
Ships today, if you order in
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$15.52
25
$4.60
50
$4.40
100 +
$3.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5