Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WB3040-SM

Coilcraft

RF Transformer 2:1 500Vrms 0.16Ohm Prim. DCR 0.115Ohm Sec. DCR 6Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RF Transformer 2:1 500Vrms 0.16Ohm Prim. DCR 0.115Ohm Sec. DCR 6Term. Gull Wing SMD
Search Keywords: WB3040SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coilcraft
  • Part No:
    WB3040-SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Potential:
    500 Vrms
  • Family:
    WB
  • Maximum DCR Secondary Side:
    0.115 Ohm
  • 3dB Bandwidth:
    N/A
  • Dimension:
    7.62 x 13.21 x 6.36 mm
  • Maximum DCR Primary Side:
    0.16 Ohm
  • Impedance Ratio:
    4:1
  • Maximum Insertion Loss:
    N/A
  • Maximum Interwinding Capacitance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$21.36
5 +
$14.25
Click for Quote
Log in to unlock special pricing