Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Marker Strip Straight

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Marker Strip Straight
Search Keywords: MS4142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    MS-4-142
  • Alias/AKA:
    3651104011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Marker Strip
  • Dimension:
    81.76 x 38.1 mm
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 773
Ships today, if you order in
Minimum Order:
25
24 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
25
$1.077
250
$0.875
500
$0.836
1,000
$0.800
3,000
$0.767
5,000
$0.747
8,000
$0.735
10,000 +
$0.724
Click for Quote
Log in to unlock special pricing