Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Straight - Solder Cup Termination - Panel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Straight - Solder Cup Termination - Panel Mount.
Search Keywords: DEH9P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DEH-9P
  • Alias/AKA:
    7020109001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Wire Wrap
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,457
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
3
$20.28
25
$6.47
100
$5.86
500
$5.81
1,000
$5.72
1,500
$5.66
2,000 +
$5.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5