Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to 28 AWG - Crimp Termination - Free H ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to 28 AWG - Crimp Termination - Free Hanging (In-Line) Mount.
Search Keywords: DBUH25P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DBUH-25P
  • Alias/AKA:
    702-03-25-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Ships today, if you order in
Minimum Order:
5
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$16.11
25
$14.55
50
$13.37
100
$13.15
250
$12.28
500
$12.01
2,000 +
$11.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5