Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Jackscrew Socket For D-Sub Backshell - 0.628" (15.95mm) Length Below Head - 4-40 Socket, 4-40 Screw.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Jackscrew Socket For D-Sub Backshell - 0.628" (15.95mm) Length Below Head - 4-40 Socket, 4-40 Screw.
Search Keywords: D2041839
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    D20418-39
  • Alias/AKA:
    3181599274
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Screw Lock
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,248
Can Ship immediately
Minimum Order:
10
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
10
$3.631
100
$2.476
250
$2.156
500
$2.094
1,000
$1.786
3,000
$1.663
5,000
$1.646
8,000 +
$1.630
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5