Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins Thru-Hole
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Dust Cap / Cover - Sealing Cap - Ethernet Buccaneer Panel Connectors - 6 pole - Nylon (Pol...
Ribbon Cable Connector - Wire-to-Board - 16 Positions - 2 Rows - 0.100" (2.54mm) Pitch - P...
02P MTA100 CONN ASSY 26AWG
USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG