Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G80-3494LTCEU-2

Cherry

Keyboard 104 Key USB Connector/PS/2 Connector 50000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keyboard 104 Key USB Connector/PS/2 Connector 50000000Cycles
Search Keywords: G803494LTCEU2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cherry
  • Part No:
    G80-3494LTCEU-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471602000
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Keyboard
  • Interface:
    PS/2,USB
  • Connection Type:
    USB Connector,PS/2 Connector
  • Layout:
    104 Key
  • Number of Keys:
    104 Key
  • Illumination Type:
    N/A
  • IP Rating:
    N/A
  • Key Material:
    N/A
  • Key Colour:
    Black
  • Case Colour:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$137.99
3
$131.09
5
$124.53
8
$118.31
10 +
$112.39
Click for Quote
Log in to unlock special pricing