Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KTD101B476M99A0B00

Chemi-Con

Dipped Radial Lead Multilayer Ceramic Capacitors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dipped Radial Lead Multilayer Ceramic Capacitors
Search Keywords: KTD101B476M99A0B00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    KTD101B476M99A0B00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Capacitance Value:
    472227uF
  • Voltage:
    1002253VDC
  • Package/Case:
    N/R
  • Tolerance:
    202252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$35.13
10
$23.46
30
$21.21
50
$18.78
100
$16.38
250
$16.13
500 +
$15.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5