Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESMH6R3VSN273MQ30T

Chemi-Con

Cap Aluminum Lytic 27000uF 6.3V 20% (25.4 X 30mm) Snap-In 10mm 0.037 Ohm 3520mA 2000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 27000uF 6.3V 20% (25.4 X 30mm) Snap-In 10mm 0.037 Ohm 3520mA 2000h 85°C
Search Keywords: ESMH6R3VSN273MQ30T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMH6R3VSN273MQ30T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    27000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.17
200
$1.77
400
$1.35
600
$1.31
1,000
$1.29
2,600
$1.24
5,000
$1.20
7,600 +
$1.17
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ESMH6R3VSN273MQ30U
ESMH6R3VSN273MQ30U
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5