Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESMG500ETD331MJ16S

Chemi-Con

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 585mA 2000h 85°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 585mA 2000h 85°C Ammo
Search Keywords: ESMG500ETD331MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG500ETD331MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 734
Can Ship immediately
Minimum Order:
50
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
50
$0.3936
800
$0.3238
1,600
$0.2109
3,200
$0.2021
5,600
$0.1915
8,000
$0.1866
10,400
$0.1838
15,200 +
$0.1810
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5