Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESMG500ELL470MF11D

Chemi-Con

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
Search Keywords: ESMG500ELL470MF11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG500ELL470MF11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
250
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
250
$0.5167
2,000
$0.3370
4,000
$0.3298
6,000
$0.3229
10,000
$0.3181
26,000
$0.3133
50,000
$0.3086
100,000 +
$0.3040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5