Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESMG500ELL330ME11D

Chemi-Con

Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 125mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 125mA 2000h 85°C Bulk
Search Keywords: ESMG500ELL330ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG500ELL330ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,350
Can Ship immediately
Minimum Order:
250
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
250
$0.1572
3,000
$0.1015
6,000
$0.0994
9,000
$0.0979
27,000
$0.0964
51,000
$0.0950
102,000
$0.0936
150,000 +
$0.0922
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5