Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

EMZA160ARA471MHA0G

Chemi-Con

Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105C Automotive AEC-Q200 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105C Automotive AEC-Q200 T/R
Search Keywords: EMZA160ARA471MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZA160ARA471MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
500
$0.4469
1,000
$0.2922
2,500
$0.2791
5,000
$0.2634
7,500
$0.2562
10,000
$0.2523
15,000
$0.2485
25,000 +
$0.2448
Click for Quote
Log in to unlock special pricing
Older Equivalent
EMZA160ADA471MHA0G
EMZA160ADA471MHA0G
VIEW PRODUCT
Cap Aluminum Lytic 470uF 16V 20%( 8 X 10mm) SMD 600mA 2000h 105°