Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMZA100ADA102MJA0G

Chemi-Con

Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 850mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 850mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA102MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZA100ADA102MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
ADD TO CART
Qty
Unit Price
500
$0.5573
1,000
$0.3630
2,500
$0.3340
5,000
$0.3212
7,500
$0.3164
10,000
$0.3117
15,000
$0.3070
25,000 +
$0.3024
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EMZA100ARA102MJA0G
EMZA100ARA102MJA0G
VIEW PRODUCT
MZA Series 10 v 1000 uf 105c 10x10mm Low Imp. 2k Hours SMD Alumi
CUSTOMERS ALSO BOUGHT
5