Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMVE500ADA100MF55G

Chemi-Con

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 32mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 32mA 1000h 105°C Automotive T/R
Search Keywords: EMVE500ADA100MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE500ADA100MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.1612
3,000
$0.1489
5,000
$0.1372
8,000
$0.1216
25,000
$0.1010
50,000
$0.0875
100,000
$0.0862
150,000 +
$0.0849
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EMVE500ARA100MF55G
EMVE500ARA100MF55G
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5