Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELXZ350ELL331MJ16S

Chemi-Con

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk
Search Keywords: ELXZ350ELL331MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ350ELL331MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,120
Ships today, if you order in
Minimum Order:
100
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
100
$0.3433
500
$0.2836
2,000
$0.2059
4,000
$0.2028
6,000
$0.1998
10,000
$0.1863
26,000
$0.1835
50,000 +
$0.1808
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5